DeWALT Galvanised Nail; 2.8 mm;
- RS Stock No.:
- 215-992
- Mfr. Part No.:
- DNW28R75G12E
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
MYR861.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR861.37 | MYR0.392 |
*price indicative
- RS Stock No.:
- 215-992
- Mfr. Part No.:
- DNW28R75G12E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Round Wire Nail | |
| Finish | Galvanised | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Round Wire Nail | ||
Finish Galvanised | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails offer a high-quality solution for heavy-duty applications. With a load capacity of 30KG and a galvanised G12 finish, these nails are compatible with DPN9033−XJ nail guns, making them a reliable choice for construction projects.
2200 nails in a box for convenient use
2.8 mm diameter for strong and secure fastening
Ring shank type for enhanced grip and stability
Galvanised G12 finish for corrosion resistance
Compatible with DPN9033−XJ nail gun for versatile use
