RS PRO RS200EG/EUK Corded Engraving Tool, 3-Pin (Global), Type C - EU
- RS Stock No.:
- 162-5351
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR391.55
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 November 2026
- Plus 25 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR391.55 | - |
| 5 + | MYR322.25 | 17% |
*price indicative
- RS Stock No.:
- 162-5351
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multitool | |
| Multitool Type | Engraving Tool | |
| Corded/Cordless | Corded | |
| Plug Type | 3-Pin (Global), Type C - EU | |
| Model Number | RS200EG/EUK | |
| Speed | 18000rpm | |
| Voltage | 240V | |
| Standards/Approvals | No | |
| Contents | Charger | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multitool | ||
Multitool Type Engraving Tool | ||
Corded/Cordless Corded | ||
Plug Type 3-Pin (Global), Type C - EU | ||
Model Number RS200EG/EUK | ||
Speed 18000rpm | ||
Voltage 240V | ||
Standards/Approvals No | ||
Contents Charger | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO RS200EG/EUK Corded Engraving Tool, UK Plug
This corded engraving rotary toolset from RS PRO performs delicate cutting and engraving tasks to produce an image or design. It can be used on materials from stone and glass to metal and wood. You can use this hand-held multitool when working with ceramics or while making jewellery.
The tool is lightweight for easy portability and comes with a plastic grip for control and precision. This comfortable grip lets you perform intricate work without straining your wrist or hand. The multitool delivers a speed of up to 18,000 rpm to help you apply consistent pressure on the material, and the 1.5 m long cable gives you freedom of movement.
The product comes with a UK three-pin plug as well as an EU-compatible plug so it can be used outside of the UK. You'll find it commonly used in craft workshops.
Features and Benefits
• Engraving tool
• Corded
• Comes with British 3-pin and EU compatible plugs
• Speed of 18,000 rpm
• Voltage rating of 18 V
• 1 diamond bit (ball 1.8 mm)
• Shaft of 2.35 mm
• 1.5 m cable
• 2 grinding stones
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Dremel 290 Corded Engraving Tool, Type C - EU
- Starmix 14445 PZ Floor Vacuum Cleaner Vacuum Cleaner 3-Pin (Global), Type C - EU
- Starmix ld1435pz Floor Vacuum Cleaner Vacuum Cleaner 240V ac Type C - EU
- Starmix Starmix uClean 1432 ST Floor Vacuum Cleaner Vacuum Cleaner 240V ac Type C - EU
- JCB Rechargeable LED Floodlight Work Light 3-Pin (Global) 110V IP65
- JCB LED Industrial Site Light Work Light 3-Pin (Global) 100V IP65
- Dremel F0130290JN Corded Engraving Tool, Type G - British 3-Pin
- DeWALT DWP849X DWP849X Corded Engraving Tool, Type G

