Makita DTM53Z DTM Cordless Multi-Cutter

N

Subtotal (1 unit)*

MYR1,130.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,130.59

*price indicative

RS Stock No.:
866-697
Mfr. Part No.:
DTM53Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Multitool Type

Multi-Cutter

Handle Type

Straight

Product Type

Cordless Multi-Tool

Battery Voltage

18V

Vibration Level

4.3m/s²

Corded/Cordless

Cordless

Overall Length

329mm

Noise Level

80dBA

Number of Batteries

1

Overall Height

120mm

Overall Width

80mm

Weight

2.6kg

Series

DTM

Standards/Approvals

No

Contents

Multi-Tool With Accessory Clamp

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita multi tool caters to a range of tasks with its 18V LXT Li-Ion battery power. Engineered for compatibility with OIS accessories, it ensures higher work efficiency and ease of use.

Tool-less blade change facilitates quick installation and removal

Variable speed control dial allows for precise speed matching to the task

Soft start function ensures smooth start-ups for enhanced user control

Constant speed control maintains consistent performance during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy