Makita DHK180Z DHK Cordless Power Head
- RS Stock No.:
- 866-624
- Mfr. Part No.:
- DHK180Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,944.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,944.17 |
*price indicative
- RS Stock No.:
- 866-624
- Mfr. Part No.:
- DHK180Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Pistol Grip | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Power Head | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Vibration Level | 5.7m/s² | |
| Overall Length | 368mm | |
| Noise Level | 93dBA | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Series | DHK | |
| Overall Height | 211mm | |
| Weight | 3.6kg | |
| Overall Width | 99mm | |
| Contents | Bless Power Scraper | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Pistol Grip | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Power Head | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Vibration Level 5.7m/s² | ||
Overall Length 368mm | ||
Noise Level 93dBA | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Series DHK | ||
Overall Height 211mm | ||
Weight 3.6kg | ||
Overall Width 99mm | ||
Contents Bless Power Scraper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita power scraper is designed for chiseling and tapping with enhanced convenience and efficiency. It features an 18V system that ensures robust performance and versatility for various tasks.
Nominal battery voltage of 18V for powerful performance
12 bit angle settings provide flexibility in positioning for user convenience
AVT (Anti-Vibration Technology) reduces vibration for comfortable operation
Extreme Protection Technology (XPT) enhances dust and water resistance
Related links
- Makita UX01GZ UX Cordless Power Head
- Makita DUX60 LXT Cordless Power Head
- Makita DUX18RT DU Cordless Power Head
- Makita DUX18Z DU Cordless Power Head
- Bosch 0.602.494.B03 EXACT NFC 30‑300 Cordless Power Head
- Bosch 0.602.496.601 EXACT 12V-6-600 Cordless Power Head
- Bosch 0.602.496.602 EXACT 12V‑3‑800 Cordless Power Head
- Bosch 0.602.494.60A EXACT ION 15‑500 Cordless Power Head
