DeWALT DCMPP569N-XJ DCMHT562N Cordless Attachment
- RS Stock No.:
- 657-138
- Mfr. Part No.:
- DCMPP569N-XJ
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,755.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,755.59 |
*price indicative
- RS Stock No.:
- 657-138
- Mfr. Part No.:
- DCMPP569N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | D-Handle | |
| Multitool Type | Attachment | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Speed | 2800spm | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Weight | 3.2kg | |
| Series | DCMHT562N | |
| Battery Capacity | 5Ah | |
| Contents | Hedge Trimmer Xr 18V | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Multi-Tool | ||
Handle Type D-Handle | ||
Multitool Type Attachment | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Speed 2800spm | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Weight 3.2kg | ||
Series DCMHT562N | ||
Battery Capacity 5Ah | ||
Contents Hedge Trimmer Xr 18V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hedge Trimmer is engineered for precision gardening, designed to effortlessly manage hedges and shrubs. With its robust 55 cm cutter bar and a gap of 19 mm, this tool delivers fast, efficient cutting, Ideal for maintaining pristine garden edges. Its variable speed feature, ranging from 0 to 2800 cps/min, allows for versatile control, making it suitable for a variety of trimming tasks. Weighing in at just 3.2 kg, the trimmer ensures ease of handling without compromising power, proving to be an invaluable companion for both amateur and professional gardeners. This is complemented by a 1-year warranty, extendable to 3 years upon registration, ensuring peace of mind with your purchase.
Variable speed control offers up to 2800 cps/min for adaptable trimming
55 cm cutter bar with 19 mm gap delivers fast and efficient cutting performance
Weighs only 3.2 kg for easy manoeuvrability, reducing operator fatigue
Ergonomic overmolded handles enhance comfort during extended use
Slim profile design makes it 39% narrower than previous models for easier handling
D-handle design allows for optimal control from any operator position
Includes a wall mounting hook for easy storage after use
Compatible with DEWALT Deflector for efficient clearing of debris during trimming
Part of the XR18V system, offering both wired power and wireless freedom
Related links
- DeWALT DCMPP569N-XJ DCMHT562N Cordless Attachment
- DeWALT DCW682NT-XJ Cordless Jointer
- DeWALT DCS Cordless Oscillating Tool, Cordless
- DeWALT DCE555N-XJ XJ Cordless Drywall Cut Out Tool
- DeWALT DCS356N 18V XR Cordless Multi-Cutter
- DeWALT DCS355N 18V XR Li-Ion DCS3 Cordless Multi-Cutter
- DeWALT Cutting Attachment
- DeWALT DCMASPH6N Cutting Attachment
