SAM 1-Piece 1-Piece Lug Cleaner Multitool Accessory for use with Fitted with steel blades and a steel-wire cleaning
- RS Stock No.:
- 271-0022
- Mfr. Part No.:
- 913-2A
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR87.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR87.15 |
*price indicative
- RS Stock No.:
- 271-0022
- Mfr. Part No.:
- 913-2A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| Sub Type | 1-Piece Lug Cleaner | |
| For Use With | Fitted with steel blades and a steel-wire cleaning brush | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
Sub Type 1-Piece Lug Cleaner | ||
For Use With Fitted with steel blades and a steel-wire cleaning brush | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Lug cleaner has easy and quick stripping of battery terminals. It is fitted with steel blades and a steel-wire cleaning brush.
Length 95 mm
Weight 70 g
Related links
- SAM 1-Piece Punch 1.9 mm Shank, 120 mm Overall
- SAM 1-Piece 1-Piece Mandrel Multitool Accessory for use with Seal Cutter
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- SAM 1-Piece Extension Pole Multitool Accessory for use with Jack
- SAM 1-Piece Shank Multitool Accessory for use with Sockets NJ-17 to NJ-19
- SAM 1-Piece Shank Multitool Accessory for use with Short Sockets NG-46 to NG-85
- SAM 1-Piece Spherical Shaped Vitreous-Binder Multitool Accessory for use with Como Drills
- SAM 1-Piece Polishing Set Multitool Accessory for use with Polishers 1555 and 1561
