SAM Brushed Multitool Accessory for use with Grinder, Polisher
- RS Stock No.:
- 262-5922
- Mfr. Part No.:
- 1530-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR209.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR209.24 |
*price indicative
- RS Stock No.:
- 262-5922
- Mfr. Part No.:
- 1530-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Brushed | |
| Product Type | Multitool Accessory | |
| For Use With | Grinder, Polisher | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Brushed | ||
Product Type Multitool Accessory | ||
For Use With Grinder, Polisher | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe universal brush that can be used for doing conventional stripping jobs and also for working on more difficult surfaces.
Weight 270 g
Related links
- SAM Brushed Multitool Accessory for use with Polisher, Grinder
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- DeWALT 1-Piece Multitool Accessory for use with DeWALT Grinder
- Never Let Go Attachment Multitool Accessory for use with NLG Angle Grinder
- Bosch 1-Piece Grinding Bit Set Multitool Accessory for use with Grinder
- PREVOST 10-Piece Multitool Accessory for use with Any Grinder with Clamps D 3 mm and D 6 mm
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- SAM 12-Piece Accessory Kit Multitool Accessory for use with Automotive Electrical Systems
