Power Adhesives 1-Piece Attachment

N

Subtotal (1 unit)*

MYR882.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR882.15

*price indicative

RS Stock No.:
886-374
Mfr. Part No.:
PA6046
Manufacturer:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Product Type

Nozzle

Sub Type

Attachment

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Power Adhesives spray nozzle assembly designed for industrial hot melt applicators. It delivers a targeted adhesive pattern Ideal for precision bonding applications

Constructed from a lightweight aluminium with steel components for durability

Weighs only 25.6g, making it easy to handle during prolonged use

Nozzle hole size measures 1.5mm, allowing for a focused adhesive application

Designed with a thread size of 3/8 UNF for compatibility with standard fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy