Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- RS Stock No.:
- 870-836
- Mfr. Part No.:
- 0.602.496.001
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR1,143.93
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,143.93 |
*price indicative
- RS Stock No.:
- 870-836
- Mfr. Part No.:
- 0.602.496.001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Cover | |
| For Use With | Screwdrivers | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Cover | ||
For Use With Screwdrivers | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Bosch Protector pack offers Durable protection for tools and workpieces, specifically designed for industrial applications. This five-pack ensures reliable safeguarding while maintaining high performance standards in demanding environments.
Protects both the tool and the workpiece effectively
Compatible with the EXACT 12V Li-Ion screwdrivers
Features a distinctive Paint Blue finish
Designed for industrial usage, ensuring durability
Related links
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Battery
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Angle Head
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
