Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- RS Stock No.:
- 870-676
- Mfr. Part No.:
- 0.602.497.004
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR1,143.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,143.93 |
*price indicative
- RS Stock No.:
- 870-676
- Mfr. Part No.:
- 0.602.497.004
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Multitool Accessory | |
| For Use With | Industrial Tool | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Multitool Accessory | ||
For Use With Industrial Tool | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch protective tool cover offers a safe solution for tool management and visibility, designed specifically to keep tools identifiable and secure.
Clearly visible identification of tools enhances organisation
Suitable for use with the EXACT 12V Li-Ion screwdrivers
Related links
- Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 5-Piece Multi-Tool Accessory Kit Multitool Accessory for use with Dremel Tools
- Bosch 5-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 5-Piece Multi-Tool Accessory Mulit-tool Accessory Kit for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 5-Piece Multi-Tool Accessory Guard for use with Jigsaw
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with PKS 55 A
