PFERD Rüggeberg France 1-Piece Pin for use with Grinders
- RS Stock No.:
- 860-504
- Mfr. Part No.:
- 35511746
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR211.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | MYR21.154 | MYR211.54 |
*price indicative
- RS Stock No.:
- 860-504
- Mfr. Part No.:
- 35511746
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Multitool Accessory | |
| Sub Type | Pin | |
| For Use With | Grinders | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Multitool Accessory | ||
Sub Type Pin | ||
For Use With Grinders | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France INOX Mounted Point Cylindrical is designed for effective surface work on stainless steel. This tool is commonly applied in rough grinding of stainless steel castings and moulded parts MADE of high temperature resistant alloys, ensuring reliable performance in demanding environments.
Suitable for rough grinding of stainless steel castings and moulded parts of high temperature alloys
Designed for versatile use on stainless steel non ferrous metals and bronze
