Bosch 1-Piece Reducing Ring for use with Circular Saw Blade
- RS Stock No.:
- 674-414
- Mfr. Part No.:
- 2600100212
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR18.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18.32 |
*price indicative
- RS Stock No.:
- 674-414
- Mfr. Part No.:
- 2600100212
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Reducing Ring | |
| Product Type | Accessory | |
| For Use With | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Reducing Ring | ||
Product Type Accessory | ||
For Use With Circular Saw Blade | ||
Number of Pieces 1 | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch reduction ring for circular saw blade ensures precise fitting of blades with different bore sizes, allowing smooth and safe operation. crafted for durability and accuracy, it helps maintain stability during cutting tasks. Compact and reliable, it is designed to support professional performance in woodworking and construction projects.
Offers compatibility with various circular saw blades
Provides secure fit to prevent blade movement
Ensures stable performance during cutting operations
Supports long-lasting use with Durable material
