MC74VHC4051DTR2G ON Semiconductor, Multiplexer/Demultiplexer Single 8:1, 2 → 12 V, 2 → 6 V, 16-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-0133P
Mfr. Part No.:
MC74VHC4051DTR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy