Extech EX530-NIST Backlit LCD Multimeter, 20A ac Max, 20A dc Max, 1000V ac Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-0297
Mfr. Part No.:
EX530-NIST
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Multimeter Type

Digital

Model Number p

EX530-NIST

Display Type

Backlit LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

1mF

Absolute Maximum Temperature Measurement

+750°C

COO (Country of Origin):
CN
The FLIR MultiMeter is a rugged and waterproof True RMS Industrial, designed for use in outdoor, marine, and harsh industrial environments. With a safety rating of CAT IV 600 Volt and CAT III 1000 Volt, this multimeter offers a range of features including AC/DC voltage and current measurement, resistance, capacitance, frequency, temperature, and more.

Double Molded Housing for Durability
40000 count Backlit LCD Display
Complete Package with Test Leads and Temperature Probe

Recently viewed