Facom 714APF Handheld Multimeter True RMS, 400 mA Max, 400 mA Max, 600 V ac Max
- RS Stock No.:
- 205-569
- Mfr. Part No.:
- 714APF
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-569
- Mfr. Part No.:
- 714APF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | 714APF | |
| Functions Measured | Temperature, Frequency, DC Current, Continuity, Resistance, AC Voltage, Diode, AC Current, DC Voltage | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Current Measurement | 400mA | |
| Maximum DC Current Measurement | 400mA | |
| True RMS | Yes | |
| Maximum Frequency | 400kHz | |
| Resistance Measurement Accuracy | 40 mΩ | |
| Battery Life | 600h | |
| Standards/Approvals | RoHS, EN/IEC 613261, EN/IEC 610101, EN/IEC 6101023 | |
| Weight | 0.32kg | |
| Safety Category Level | CAT II, CAT III | |
| Battery Type | 5Ah | |
| Safety Category Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number 714APF | ||
Functions Measured Temperature, Frequency, DC Current, Continuity, Resistance, AC Voltage, Diode, AC Current, DC Voltage | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Current Measurement 400mA | ||
Maximum DC Current Measurement 400mA | ||
True RMS Yes | ||
Maximum Frequency 400kHz | ||
Resistance Measurement Accuracy 40 mΩ | ||
Battery Life 600h | ||
Standards/Approvals RoHS, EN/IEC 613261, EN/IEC 610101, EN/IEC 6101023 | ||
Weight 0.32kg | ||
Safety Category Level CAT II, CAT III | ||
Battery Type 5Ah | ||
Safety Category Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The Facom Automotive Multimeter is a versatile tool designed for comprehensive diagnostics, capable of measuring the internal resistance of batteries. It features an automatic calibration function for ease of use. The voltmeter measures AC/DC voltages up to 600 V, while the ammeter handles AC/DC currents up to 400 mA. Additionally, it includes an ohmmeter range of 0 Ω to 40 MΩ, continuity and LED testing functions, temperature measurement, and cam angle measurement capabilities.
Frequency meter 1 Hz to 400 KHz
Compatible with clip on ammeter
Related links
- RS PRO S2 Handheld Digital Multimeter True RMS 400 mA Max, 1000 V Max
- Fluke 3000 FC 3000 FC Handheld Digital Multimeter True RMS 400 mA Max, 1000 V ac Max
- RS PRO RS-218 Handheld Digital Multimeter True RMS 200 mA Max, 600 V ac Max
- Extech 380926 380926 Digital LCD Backlight Multimeter True RMS 400 mA Max, 1000 V ac Max
- Extech DM220 Digital LCD Multimeter True RMS 200 mA Max, 600 V ac Max
- Facom 711B-1PF 711B-1PF 3662424104909 Handheld Multimeter True RMS 10 A Max, 600 V ac Max
- RS PRO IDM72 Handheld Digital Multimeter True RMS 10 A Max, 600 V Max
- RS PRO Handheld LCD Multimeter True RMS 100 A Max, 600 V ac Max
