Keysight Technologies N2829A Mbb Header Multimeter Connector, For Use With 0.025 in Square Pins
- RS Stock No.:
- 286-4625
- Mfr. Part No.:
- N2829A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR996.22
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR996.22 |
*price indicative
- RS Stock No.:
- 286-4625
- Mfr. Part No.:
- N2829A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Mbb Header | |
| Product Type | Multimeter Connector | |
| For Use With | 0.025 in Square Pins | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Mbb Header | ||
Product Type Multimeter Connector | ||
For Use With 0.025 in Square Pins | ||
- COO (Country of Origin):
- US
The Keysight Technologies replacement MBB receptacles are designed for high-sensitivity current probes.
16 cm socketed wires
Note
Manufacturers Warranty
Related links
- Keysight Technologies N2828A Mbb Header Multimeter Connector, For Use With 0.025 in Square Pins
- Keysight Technologies 34151A Voltage Probe Set Multimeter Probe Light Kit, For Use With Digital Multimeters
- Keysight Technologies N2878A Accessory Kit Multimeter Lead & Probe Set, For Use With N2870A Series Passive Probes
- Keysight Technologies Current Probe for Use with Oscilloscope
- Keysight Technologies PS00 Series PS0015A Oscilloscope Probe 1 GHz, 0.025 in Square
- Keysight Technologies PS00 Series PS0006A Oscilloscope Probe 700 MHz 0.1 in
- Keysight Technologies PS00 Series PS0014A Oscilloscope Probe 1 GHz 0.1 in
- Keysight Technologies PS00 Series PS0018A Oscilloscope Probe 1 GHz 0.025 in Square Pin,
