Fluke Line Voltage Adapter & Battery Charger for Use with 190 Series

Subtotal (1 unit)*

MYR1,302.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,302.00

*price indicative

MY-PDP-Fluke
RS Stock No.:
426-685
Mfr. Part No.:
BC190/804/RS
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multimeter Accessory

Accessory Type

Line Voltage Adapter & Battery Charger

For Use With

190 Series

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy