Chauvin Arnoux P01120439 Current Clamp, For Use With CA 6133 Electrical Installation Tester
- RS Stock No.:
- 231-3634
- Mfr. Part No.:
- P01120439
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR2,659.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,659.55 |
*price indicative
- RS Stock No.:
- 231-3634
- Mfr. Part No.:
- P01120439
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Accessory Type | Current Clamp | |
| For Use With | CA 6133 Electrical Installation Tester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Accessory Type Current Clamp | ||
For Use With CA 6133 Electrical Installation Tester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux MN73A double scale 2 A / 200 A current clamp has banana connector.
It is used for CA 6133 electrical installation testers
Related links
- Chauvin Arnoux P01102084A Continuity Rod, For Use With Electrical Installation Tester
- Chauvin Arnoux P01298066 Shoulder Bag, For Use With Electrical Installation Tester
- Multifunction Tester Accessories
- Megger 1006-408 Test & Carry Pouch, For Use With MFT1731 On-Site Electrical Installation Tester
- Megger 1007-463 Large Soft Pouch with Extra Storage, For Use With MFT1731 On-Site Electrical Installation Tester
- Chauvin Arnoux P01295141 Discharge Lead CA 6160, CA 6121
- Fluke 1664FC ITDK FTT Electrical Installation Tester 1kV
- Wiha 47216 Electrical Installation Tester Earth Resistance Measurement With NFC
