Zenith Hygiene Odour Eliminator 750 ml Spray
- RS Stock No.:
- 215-0068
- Mfr. Part No.:
- 080900
- Manufacturer:
- Zenith Hygiene
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-0068
- Mfr. Part No.:
- 080900
- Manufacturer:
- Zenith Hygiene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zenith Hygiene | |
| Select all | ||
|---|---|---|
Brand Zenith Hygiene | ||
- COO (Country of Origin):
- GB
The Zenith Hygiene a highly effective odour eliminator for use against various odours including urine, vomit, tobacco smoke, pet odours and general malodours. It is suitable for use on all surfaces including clothing, floors, furniture, carpets, curtains and soft furnishings.
Quickly eliminates malodours
Biological formulation digests the original source of the malodour
It contains a fresh pleasant deodorising fragrance
Biological formulation digests the original source of the malodour
It contains a fresh pleasant deodorising fragrance
Related links
- Zenith Hygiene Odour Eliminator 5 L Can
- Zenith Hygiene Oven Cleaner 5 L Can
- Loctite 7840 Degreaser 750 ml Spray
- Ambersil DEGREASER RTU Degreaser 750 ml Spray
- RS PRO Glass Cleaner 250 ml Spray
- Abax Industries NET SOLUTION Food Safe Cleaner 750 ML Bottle
- Ambersil AMBERCLENS TRIGGER Anti-Static Foam Cleaner 750 ml Aerosol
- Zenith Hygiene Cleaner & Degreaser 5 L Can