Karcher RM Tank Chemical Tank 5 L Can
- RS Stock No.:
- 899-199
- Mfr. Part No.:
- 4.039-355.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
MYR833.05
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR833.05 |
*price indicative
- RS Stock No.:
- 899-199
- Mfr. Part No.:
- 4.039-355.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Chemical Tank | |
| Product Form | Liquid | |
| Trade Name | RM Tank | |
| Package Type | Can | |
| Package Size | 5 L | |
| Application | Cleaning Surfaces | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Chemical Tank | ||
Product Form Liquid | ||
Trade Name RM Tank | ||
Package Type Can | ||
Package Size 5 L | ||
Application Cleaning Surfaces | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher cleaning agent tank is designed for efficient use with scrubber dryers. It features a dosing system to ensure optimal cleaning agent application without directly handling the cleaning agent.
Compatible with scrubber dryers for enhanced cleaning efficiency
Equipped with a dosing system for precise cleaning agent application
Quick coupling system allows for canister changes without direct contact
Capacity of 5 litres to support long cleaning sessions
