Siemens Fine Dust Duct Sensor Flange IP54 Screw
- RS Stock No.:
- 287-8910
- Mfr. Part No.:
- AQS2100 / S55720-S493
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,022.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,022.23 |
*price indicative
- RS Stock No.:
- 287-8910
- Mfr. Part No.:
- AQS2100 / S55720-S493
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Fine Dust Duct Sensor | |
| Mount Type | Flange | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | AQS | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Fine Dust Duct Sensor | ||
Mount Type Flange | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series AQS | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens fine dust duct sensor designed for air ducts of ventilation and air conditioning plants. It enhances room comfort and optimizes energy consumption by providing demand-controlled ventilation. This sensor acquires PM2.5 and PM10 concentrations, relative humidity, and duct air temperature. It operates on AC 24 V or DC 15-35 V and offers signal outputs of DC 0-10 V, DC 0-5 V, or 4-20 mA, which are adjustable. With a range of use from -5 to 45 °C and 5-95% relative humidity, this sensor ensures accurate measurements. Please note that this sensor should not be used as a safety device or outdoors.
Acquires PM2.5 and PM10 concentrations, relative humidity, and duct air temperature
Operating voltage, AC 24 V or DC 15-35 V
Signal outputs, DC 0-10 V, DC 0-5 V, or 4-20 mA
Enhances room comfort and optimizes energy consumption
Suitable for ventilation and air conditioning plants
Demand-controlled ventilation for improved air quality
Compatible with systems capable of processing DC 0-10 V, DC 0-5 V, or 4-20 mA signals
Easy installation with complete mounting flange and cable entry gland included
High accuracy and reliability for precise measurements
Related links
- Siemens Duct Sensor Flange 88 mm 80 mm IP54
- Siemens Duct Sensor Flange 88 mm 80 mm IP65
- Weller Fine Dust Filter ESD Safe for use with WFE 2S
- Weller Fine Dust Filter ESD Safe for use with Zero Smog 2/EL/TL, WFE2ES/CS
- Siemens Duct Sensor 88 mm 88 mm IP54 24V
- Weller MG 130 Fine Dust Filter ESD Safe for use with MG 130
- Bosch 1-Piece Multi-Tool Accessory Fine Dust Filter for use with Angle Grinder
- SAUTER REGULATION Temperature & Humidity Sensor Flange 192 mm 88 mm IP65 24V Screw Terminal
