Siemens Outdoor Temperature Sensor 92 mm 80 mm

Subtotal (1 unit)*

MYR139.30

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.30

*price indicative

RS Stock No.:
287-8723
Mfr. Part No.:
QAC2030 / BPZ:QAC2030
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Outdoor Temperature Sensor

Product Type

Sensor

Height

92mm

Length

80mm

Width

92mm

Minimum Operating Temperature

-40°C

Series

QAC

Standards/Approvals

No

COO (Country of Origin):
RO

Siemens Sensor, 92mm Height, 80mm Length - QAC2030


This sensor is an outdoor temperature sensor designed to accurately monitor and transmit temperature changes to HVAC control systems. With dimensions of 92mm in height, 80mm in length, and 80mm in width, this high-performance temperature sensor operates effectively in various environmental conditions, up to a maximum temperature of +70°C.

Features & Benefits


• Built to withstand harsh weather conditions for outdoor durability

• Offers multiple output signals for versatile integration

• Utilises various sensing elements for precise temperature readings

• Designed for easy installation without the need for special tools

• Provides accurate temperature indications for reliable monitoring

• Aesthetic polycarbonate housing complements modern architecture

Applications


• Utilised in industrial facilities for precise temperature control

• Effective in HVAC systems for effective climate management

• Ideal for agricultural settings needing outdoor temperature monitoring

• Suitable for building automation systems requiring accurate readings

What types of output signals does this product support?


It supports various outputs, including 4 to 20mA and different thermistor types, accommodating compatibility with a wide

Can this sensor withstand extreme weather conditions?


Yes, its robust design is engineered for weatherproof performance, making it suitable for continuous outdoor deployment.

What are the installation requirements for this sensor?


Installation is straightforward and does not require any special tools, allowing for quick and efficient setup in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy