SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 84 mm 84 mm IP30 24V Screw Terminal
- RS Stock No.:
- 766-630
- Mfr. Part No.:
- EGH120F041
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-630
- Mfr. Part No.:
- EGH120F041
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Device Type | Temperature & Humidity Sensor | |
| Product Type | Sensor | |
| Mount Type | Surface Mount | |
| Height | 84mm | |
| Length | 84mm | |
| Width | 25mm | |
| Weight | 80g | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | EGH 120 | |
| IP Rating | IP30 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Device Type Temperature & Humidity Sensor | ||
Product Type Sensor | ||
Mount Type Surface Mount | ||
Height 84mm | ||
Length 84mm | ||
Width 25mm | ||
Weight 80g | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series EGH 120 | ||
IP Rating IP30 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION room transducer offers precise measurement of humidity and temperature for enhanced control of HVAC systems within various indoor environments, such as offices and residential premises.
Utilises a fast, capacitive sensor for accurate humidity measurement
Active measuring element ensures reliable performance
Compatible with direct wall mounting and standard junction boxes
Outputs continuous analogue signals of 0
.10 V or 4
.20 mA
Designed for ambient temperature ranges of -35 to 70 °C
Related links
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 93 mm 93 mm IP30 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Surface Mount 94 mm 94 mm IP30 24V Screw Terminal
- SAUTER REGULATION Temperature & Humidity Sensor Flange 192 mm 88 mm IP65 24V Screw Terminal
- RS PRO AC Current Sensor IO-LINK DIN Rail 87 mm 35 mm IP30 24V M12 Connector
- Siemens Temperature & Humidity Sensor Wireless communication KNX IoT over Thread Surface Mount 14 mm 88 mm IP30 4.5V
- SAUTER REGULATION EGT311F031 Temperature Sensor 90 °C, 90 °C Max
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 688 Temperature Sensor -35 °C, -35 to 70 °C
