Siemens Room Sensor
- RS Stock No.:
- 639-237
- Mfr. Part No.:
- QFA3150/MO / S55720-S535
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,197.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,197.83 |
*price indicative
- RS Stock No.:
- 639-237
- Mfr. Part No.:
- QFA3150/MO / S55720-S535
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Room Sensor | |
| Mounting Type | Wall Mounting | |
| Height | 144mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Room Sensor | ||
Mounting Type Wall Mounting | ||
Height 144mm | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Room sensor designed to measure both humidity and temperature, utilizing the Modbus communication protocol for seamless integration into building automation systems. Built to meet the demanding requirements of critical environments, this sensor ensures precise and real-time monitoring of temperature and humidity levels. It is ideal for use in applications such as industrial facilities, laboratories, and other settings where accurate environmental control is essential.
High measuring accuracy
IP65 and IP40 protection
CE and EAC compliant
RoHS compliant
IP65 and IP40 protection
CE and EAC compliant
RoHS compliant
