Siemens Room Sensor
- RS Stock No.:
- 639-234
- Mfr. Part No.:
- QFA2071 / S55720-S115
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,557.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,557.57 |
*price indicative
- RS Stock No.:
- 639-234
- Mfr. Part No.:
- QFA2071 / S55720-S115
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Room Sensor | |
| Mounting Type | Wall Mounting | |
| Height | 100mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Room Sensor | ||
Mounting Type Wall Mounting | ||
Height 100mm | ||
Length 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens room sensor designed to measure both humidity and temperature AT DC 4 to 20 mA for precise environmental control. It offers reliable, real-time data for integration into building automation systems, enabling efficient climate regulation. This sensor is well-suited for various applications, including commercial, industrial, and residential environments, where accurate environmental data is crucial for energy efficiency. Its dual output ensures compatibility with a wide range of control and monitoring systems.
Easy to integrate with HVAC systems for enhanced automation
Robust design ensures durability and long lasting performance
RoHS compliant
Robust design ensures durability and long lasting performance
RoHS compliant
