RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm
- RS Stock No.:
- 874-191
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR948.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR948.85 |
*price indicative
- RS Stock No.:
- 874-191
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 48mm | |
| Number of Digits | 4 | |
| Cutout Width | 48mm | |
| Depth | 116mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 48mm | ||
Number of Digits 4 | ||
Cutout Width 48mm | ||
Depth 116mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- TR
The RS PRO process indicator designed for versatile monitoring by supporting various universal process inputs, ensuring accurate and reliable readings across multiple applications.
Universal process input for TC, RTD, mVdc, Vdc, and mAdc
4-digit display for clear Visual data representation
Operates on 24Vac/dc power supply for flexibility
Includes a relay output rated at 5A at 250Vac for effective control

