RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm
- RS Stock No.:
- 874-189
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR948.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR948.85 |
*price indicative
- RS Stock No.:
- 874-189
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 48mm | |
| Depth | 116mm | |
| Number of Digits | 4 | |
| Cutout Width | 48mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Meter Type | Multifunction | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 48mm | ||
Depth 116mm | ||
Number of Digits 4 | ||
Cutout Width 48mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Meter Type Multifunction | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO process Indicator is a versatile device designed for universal process input applications, catering to various sensor types including TC, RTD, mVdc, Vdc, and mAdc, providing accurate monitoring and control.
Provides universal input compatibility with TC, RTD, mVdc, Vdc, and mAdc types
Equipped with a 4-digit display for clear visualisation of process values
Operates on a supply voltage range of 100–240Vac
Features a relay output rated at 5A

