RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm
- RS Stock No.:
- 874-188
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR811.82
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR811.82 |
*price indicative
- RS Stock No.:
- 874-188
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 48mm | |
| Depth | 116mm | |
| Number of Digits | 4 | |
| Cutout Width | 48mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 48mm | ||
Depth 116mm | ||
Number of Digits 4 | ||
Cutout Width 48mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- TR
RS PRO 4 Digit Multi-Function Panel Meter
The RS PRO 4 Digit Multi-Function Panel Meter is designed for precision measurement and control in various industrial applications. It supports multiple input types, including temperature, RTD, DC voltage, and DC current, making it versatile for diverse environments. With a relay output and RS-232 communication interface, it ensures seamless integration into existing systems.
Features and Benefits
Supply Voltage: Operates efficiently with a wide range of 100 to 240 V AC.
Frequency Compatibility: Supports both 50 and 60 Hz for global applications.
Relay Output: Provides reliable switching with a 5 A output current.
RS-232 Interface: Enables easy communication and data transfer.
High Accuracy: Ensures precise measurements with ±0.25% accuracy.
IP Rating: Offers robust protection with IP65 and IP20 ratings.
Humidity Tolerance: Operates effectively in environments with up to 90% humidity.
Panel Mount: Designed for easy integration into control panels.
Red Display: Features a clear and visible red display for easy reading.
Frequency Compatibility: Supports both 50 and 60 Hz for global applications.
Relay Output: Provides reliable switching with a 5 A output current.
RS-232 Interface: Enables easy communication and data transfer.
High Accuracy: Ensures precise measurements with ±0.25% accuracy.
IP Rating: Offers robust protection with IP65 and IP20 ratings.
Humidity Tolerance: Operates effectively in environments with up to 90% humidity.
Panel Mount: Designed for easy integration into control panels.
Red Display: Features a clear and visible red display for easy reading.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications
Additional Information
Calibrated for accuracy and reliability.
Over Voltage Category II for safety.
Compact dimensions of 72 x 72 x 87.5 mm for space-saving installation.
Over Voltage Category II for safety.
Compact dimensions of 72 x 72 x 87.5 mm for space-saving installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

