RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm
- RS Stock No.:
- 874-186
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,045.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,045.23 |
*price indicative
- RS Stock No.:
- 874-186
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 48mm | |
| Depth | 116mm | |
| Number of Digits | 4 | |
| Cutout Width | 48mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Meter Type | Multifunction | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 48mm | ||
Depth 116mm | ||
Number of Digits 4 | ||
Cutout Width 48mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Meter Type Multifunction | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO process controller monitors and manages a variety of process inputs with precision. It features a Compact design Ideal for various industrial applications, ensuring optimal performance in challenging environments.
Universal process input supports TC, RTD, mVdc, Vdc, and mAdc types
4-digit display provides clear process Value readings
Operates on a 24Vac/dc power supply for flexibility
Includes a 5A

