RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm
- RS Stock No.:
- 874-185
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,227.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,227.66 |
*price indicative
- RS Stock No.:
- 874-185
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 48mm | |
| Depth | 116mm | |
| Number of Digits | 4 | |
| Cutout Width | 48mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 48mm | ||
Depth 116mm | ||
Number of Digits 4 | ||
Cutout Width 48mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- TR
The RS PRO process Controller is a versatile device designed to monitor and control various process parameters, accommodating multiple input types for improved performance in industrial settings.
Universal process input for TC, RTD, mVdc, Vdc, and mAdc types enhances flexibility
Four-digit display ensures clear visibility of process values
Operates on 100 to 240Vac power supply, accommodating diverse power configurations
Includes a relay output rated at 5A

