RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 35 mm x 77 mm
- RS Stock No.:
- 874-152
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR591.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR591.13 |
*price indicative
- RS Stock No.:
- 874-152
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 35mm | |
| Depth | 62.5mm | |
| Number of Digits | 4 | |
| Cutout Width | 77mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 35mm | ||
Depth 62.5mm | ||
Number of Digits 4 | ||
Cutout Width 77mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- TR
The RS PRO process indicator offers precise measurement functionality for various signals, ensuring reliable data representation for industrial applications and control systems.
Selectable universal process input ranging from 0-10Vdc to 4-20mAdc
Highly configurable display scale capable of showing values between -1999 and 9999
Equipped with a single relay output rated at 5A

