RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 35 mm x 77 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR447.90

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR447.90

*price indicative

RS Stock No.:
874-150
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Function Panel Meters

Display Type

4 Digit

Cutout Height

35mm

Cutout Width

77mm

Number of Digits

4

Depth

62.5mm

Maximum Operating Temperature

50°C

Standards/Approvals

None

Meter Type

Multifunction

Series

RS PRO

COO (Country of Origin):
TR

RS PRO 4 Digit Multi-Function Panel Meter


The RS PRO Multi-Function Panel Meter is designed for precise measurement and monitoring of DC voltage and current in various industrial applications. With a clear 4-digit display, it ensures accurate readings, making it Ideal for machinery and panel manufacturing environments.

Features and Benefits


4-Digit Display: Provides clear and precise measurement readings.
Supply Voltage 230 V AC: Compatible with standard industrial power supplies.
Accuracy ±0.25%: Ensures high precision in measurement.
IP65 Rating: Offers protection against dust and water ingress.
SSR Drive Output: Facilitates seamless integration with solid-state relays.
Panel Mount: Easy installation in control panels.
Wide Frequency Range: Operates efficiently at 50/60 Hz.

Applications


Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications

Additional Information


Over Voltage Category II
Display Colour: Red
Humidity: 90%
Dimensions: 77 x 35 x 62.5 mm
Weight: 0.16 kg
Maximum Measurement: 10 V DC, 60 mV DC, 20 mA DC
Minimum Measurement: 0 V DC, 4 mA DC
Operating Temperature: 0 to 50 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy