RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 35 mm x 77 mm

N

Subtotal (1 unit)*

MYR591.13

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR591.13

*price indicative

RS Stock No.:
874-146
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Function Panel Meters

Display Type

4 Digit

Cutout Height

35mm

Number of Digits

4

Depth

62.5mm

Cutout Width

77mm

Maximum Operating Temperature

50°C

Standards/Approvals

None

Meter Type

Multifunction

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO process indicator features a selectable universal input, providing precise measurement capabilities across various sensor types for versatile application in industrial settings.

Configurable display scale ranges from -1999 to 9999

Equipped with a 4-digit display for clear visibility

Includes a 1 Relay Output rated at 5A

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy