RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 96 mm x 96 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,397.87

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,397.87

*price indicative

RS Stock No.:
874-120
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Function Panel Meters

Display Type

4 Digit

Cutout Height

96mm

Depth

87.5mm

Number of Digits

4

Cutout Width

96mm

Maximum Operating Temperature

50°C

Standards/Approvals

None

Meter Type

Multifunction

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO process controller designed for universal process input, accommodating various sensor types for precise monitoring and control.

Universal process input supports TC, RTD, mVdc, Vdc, and mAdc

Features a clear 4-digit display for real-time process visibility

Operates on a 24Vac/dc power supply with 2.5A maximum

Includes a relay output rated for 5A at 250Vac

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy