RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 96 mm x 96 mm
- RS Stock No.:
- 874-117
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,215.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,215.19 |
*price indicative
- RS Stock No.:
- 874-117
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 96mm | |
| Depth | 87.5mm | |
| Cutout Width | 96mm | |
| Number of Digits | 4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Meter Type | Multifunction | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 96mm | ||
Depth 87.5mm | ||
Cutout Width 96mm | ||
Number of Digits 4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Meter Type Multifunction | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO process controller is a versatile device designed for monitoring and controlling various process inputs with precision. Its Ability to handle multiple input types makes it an essential tool for diverse industrial applications.
Universal process input for TC, RTD, mVdc, Vdc, and mAdc types
Compact design with a 96 mm x 96 mm panel dimension
High visibility with a 4-digit display for real-time readings
Capable of controlling a relay output of 5A

