RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 96 mm x 96 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR889.79

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR889.79

*price indicative

RS Stock No.:
874-097
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Function Panel Meters

Display Type

4 Digit

Cutout Height

96mm

Number of Digits

4

Cutout Width

96mm

Depth

87.5mm

Maximum Operating Temperature

50°C

Standards/Approvals

None

Series

RS PRO

Meter Type

Multifunction

COO (Country of Origin):
TR

RS PRO 24V Multi-Function Panel Meter


The RS PRO Multi-Function Panel Meter is designed for precision measurement and control in various industrial applications. With its robust design and versatile functionality, it is Ideal for monitoring temperature, RTD, DC voltage, and DC current. This panel meter ensures accurate readings and reliable performance, making it a valuable addition to any industrial setup.

Features and Benefits


Supply Voltage: Operates on 24 V ac/dc for flexible power options
Frequency: Compatible with 50/60 Hz systems for global use
Input Current: Handles up to 2.5 A ensuring efficient operation
Output Type: Relay output for straightforward integration with control systems
Accuracy: ±0.25 % for precise measurements
IP Rating: IP65 and IP20 for protection against dust and water
Display Colour: Red for clear visibility
Mount Type: Panel mounting for easy installation

Applications


Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications

Additional Information


Communication Interface: RS-232 for easy data transfer
Over Voltage Category: II for enhanced safety
Weight: 0.34 kg for lightweight handling
Dimensions: 96 x 96 x 87.5 mm for Compact design
Calibrated for accuracy and reliability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy