RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR902.19

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR902.19

*price indicative

RS Stock No.:
874-085
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Function Panel Meters

Display Type

4 Digit

Cutout Height

48mm

Cutout Width

48mm

Number of Digits

4

Depth

116mm

Maximum Operating Temperature

50°C

Standards/Approvals

None

Meter Type

Multifunction

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO process indicator provides a universal input for various sensor types, ensuring accurate measurement and display of process variables in a wide range of applications.

Universal process input supports TC, RTD, mVdc, Vdc, and mAdc sensors

Four-digit display for clear representation of process variables

Operates on 24Vac/dc for flexible power supply options

Includes a 5A

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy