RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR902.19

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR902.19

*price indicative

RS Stock No.:
874-083
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Function Panel Meters

Display Type

4 Digit

Cutout Height

48mm

Depth

116mm

Number of Digits

4

Cutout Width

48mm

Maximum Operating Temperature

50°C

Standards/Approvals

None

Series

RS PRO

Meter Type

Multifunction

COO (Country of Origin):
TR
The RS PRO process indicator allows for universal processing inputs including TC, RTD, mVdc, Vdc, and mAdc, designed to provide precise measurement and monitoring functionalities across various applications.

Universal process input supports multiple sensor types

Four-digit display offers clear readouts for easy monitoring

Operates on a power supply of 100 to 240Vac

Includes a relay output rated at 5A

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy