- RS Stock No.:
- 723-9094
- Mfr. Part No.:
- ECO5-2400/5500-WHT
- Manufacturer:
- Mobilemark
Discontinued product
- RS Stock No.:
- 723-9094
- Mfr. Part No.:
- ECO5-2400/5500-WHT
- Manufacturer:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ECO Series 2.4GHz Omni Antenna
The Omni antenna provides uniform horizontal pattern
Weatherproof and durable design for both indoors and outdoors
Standard mounting kit includes all hardware needed for pole or wall mount
Weatherproof and durable design for both indoors and outdoors
Standard mounting kit includes all hardware needed for pole or wall mount
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi (Dual Band) |
Frequency Range | 2.4 → 2.5 GHz, 5.15 → 5.925 GHz |
Antenna Physical Form | Whip |
Gain | 5dBi |
Series | ECO |
Antenna Directivity | Omnidirectional |