RF Solutions OUTSIDE-TSMA Patch Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band
- RS Stock No.:
- 704-3332
- Mfr. Part No.:
- OUTSIDE-TSMA
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 704-3332
- Mfr. Part No.:
- OUTSIDE-TSMA
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Mini Patch Panel Antenna
Multi Frequency Operation: 433/868MHz, GSM 900/1800/1900MHz and UMTS
Max gain: +3dB
VSWR <4:1
50 Ohm impedance
Vertical Polarization
3 metres RG174 Lead SMA (M)
Waterproof ABS Enclosure, ideal for external use
Operating Temperature –30 to +85°C
Dimensions 130 x 45 x 27mm
Max gain: +3dB
VSWR <4:1
50 Ohm impedance
Vertical Polarization
3 metres RG174 Lead SMA (M)
Waterproof ABS Enclosure, ideal for external use
Operating Temperature –30 to +85°C
Dimensions 130 x 45 x 27mm
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), ISM Band |
Frequency Range | 433 MHz, 868 MHz |
Connector Type | SMA |
Gain | 3dBi |
Antenna Physical Form | Patch |
Lead Length | 3m |
Antenna Directivity | Omnidirectional |