Recently searched

    TE Connectivity VLT69273B11J-518A Dome Multiband Antenna with SMA Connector

    Bulk discount available

    Subtotal (1 unit)**

    MYR857.45

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 99MYR857.45
    100 - 499MYR831.73
    500 +MYR802.62

    **price indicative

    RS Stock No.:
    215-2414
    Mfr. Part No.:
    VLT69273B11J-518A
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Frequency Range

    1561 MHz, 1602 MHz

    Connector Type

    SMA

    Antenna Mounting Type

    Direct

    Gain

    4.7dBi

    Internal/External

    External

    Antenna Physical Form

    Dome

    Antenna Directivity

    Omnidirectional

    Includes Lead

    Yes

    Connector Gender

    Male

    Related links