TE Connectivity TRA6927M3PB-001 Stubby Multiband Antenna with Type N Female Connector, 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 209-7296
- Mfr. Part No.:
- TRA6927M3PB-001
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR2,624.95
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
10 - 10 | MYR262.495 | MYR2,624.95 |
20 - 30 | MYR256.721 | MYR2,567.21 |
40 + | MYR251.994 | MYR2,519.94 |
**price indicative
- RS Stock No.:
- 209-7296
- Mfr. Part No.:
- TRA6927M3PB-001
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 3G (UTMS), 4G (LTE) | |
Frequency Range | 698 → 960 MHz, 1710 → 2700 MHz | |
Connector Type | Type N Female | |
Internal/External | External, Internal | |
Gain | 3dBi | |
Antenna Physical Form | Stubby | |
Antenna Mounting Type | Ceiling | |
Series | Phantom | |
Antenna Directivity | Omnidirectional | |
Includes Lead | No | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 3G (UTMS), 4G (LTE) | ||
Frequency Range 698 → 960 MHz, 1710 → 2700 MHz | ||
Connector Type Type N Female | ||
Internal/External External, Internal | ||
Gain 3dBi | ||
Antenna Physical Form Stubby | ||
Antenna Mounting Type Ceiling | ||
Series Phantom | ||
Antenna Directivity Omnidirectional | ||
Includes Lead No | ||
Related links
- TE Connectivity TRA6927M3PB-001 Stubby Multiband Antenna with Type N Female Connector 4G (LTE)
- TE Connectivity TRA6927M3PBN-001 Stubby Multiband Antenna with Type N Female Connector 4G (LTE)
- TE Connectivity TRA6927M3PW-001 Stubby Multiband Antenna 4G (LTE)
- TE Connectivity TRA6927M3PWN-001 Stubby Multiband Antenna 4G (LTE)
- Siretta DELTA1D/X/SMAM/S/S/34 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE)
- Siretta TANGO41/1M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta MIKE1A/2.5M/FMEF/S/S/20 Stubby Multiband Antenna with FME Connector 3G (UTMS) 4G (LTE