Siretta ECHO40/0.1M/uFL/S/S/32 Square Multiband Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
- RS Stock No.:
- 124-8688
- Mfr. Part No.:
- ECHO40/0.1M/uFL/S/S/32
- Manufacturer:
- Siretta
Discontinued product
- RS Stock No.:
- 124-8688
- Mfr. Part No.:
- ECHO40/0.1M/uFL/S/S/32
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ECHO 40 PIFA Type 4G/3G Embedded Antenna, Siretta
The ECHO 40 is a PIFA (Planar Inverted F Antenna) which can be screwed to any surface or PCB and soldered to the ground plane. The reported performance is gained with a metal ground plane attached to the lugs.
Impedance: 50 Ω
Gain: 0 to 2dBi
SWR: ≤ 3
Radiation: Omnidirectional
Polarisation: Vertical
Frequency bands
689 to 960 MHz @ 0 dBi gain
1710 to 2710 MHz @ 2 dBi gain
2500 to 2700 MHz @ 2dBi gain
Dimensions
Length: 90.3 mm
Width: 30 mm
Height: 3 mm
Weight: 26 grams
Gain: 0 to 2dBi
SWR: ≤ 3
Radiation: Omnidirectional
Polarisation: Vertical
Frequency bands
689 to 960 MHz @ 0 dBi gain
1710 to 2710 MHz @ 2 dBi gain
2500 to 2700 MHz @ 2dBi gain
Dimensions
Length: 90.3 mm
Width: 30 mm
Height: 3 mm
Weight: 26 grams
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi |
Connector Type | UFL |
Gain | 2dBi |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Square |
Series | ECHO 40 |
Lead Length | 0.2m |
Antenna Directivity | Omnidirectional |