Molex 203007-0001 Chip Multiband Antenna with SMT Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 683-670
- Mfr. Part No.:
- 203007-0001
- Manufacturer:
- Molex
N
Subtotal (1 reel of 3000 units)*
MYR10,809.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR3.603 | MYR10,809.00 |
*price indicative
- RS Stock No.:
- 683-670
- Mfr. Part No.:
- 203007-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Frequency Range | 1561 → 5850 MHz | |
| Connector Type | SMT | |
| Gain | 0.7 → 4.5dBi | |
| Internal/External | Internal | |
| Antenna Physical Form | Chip | |
| Antenna Mounting Type | SMD | |
| Series | 203007 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Frequency Range 1561 → 5850 MHz | ||
Connector Type SMT | ||
Gain 0.7 → 4.5dBi | ||
Internal/External Internal | ||
Antenna Physical Form Chip | ||
Antenna Mounting Type SMD | ||
Series 203007 | ||
- COO (Country of Origin):
- CN
The Molex GNSS/Wi-Fi Combo Ceramic Antenna is engineered for seamless connectivity across various Internet of Things (IoT) applications including Wi-Fi, Bluetooth, and ZigBee. This compact surface mount device antenna effectively integrates GNSS and Wi-Fi functionalities, providing developers with a versatile solution for modern electronic designs. With a low profile of just 1.10mm thickness and a footprint of 3.20mm by 1.60mm, its ideal for space-constrained environments. Designed to deliver reliable performance, this antenna ensures optimal signal reception across multiple frequency bands, enhancing the capabilities of IoT devices in dynamic environments.
Offering total efficiency exceeding 50% across multiple frequency bands
Delivers excellent return loss characteristics, maintaining signal integrity
Halogen-free and compliant with EU RoHS standards, ensuring environmental safety
Packaged in embossed tape on reel, enabling efficient deployment in production environments
Delivers excellent return loss characteristics, maintaining signal integrity
Halogen-free and compliant with EU RoHS standards, ensuring environmental safety
Packaged in embossed tape on reel, enabling efficient deployment in production environments
Related links
- Molex 201932-0001 Chip Multiband Antenna with SMT Connector WiFi, ZigBee
- Molex 146200-0001 Chip Multiband Antenna with SMT Connector
- Siretta DELTA7A/x/SMAM/S/S/11 Whip Multiband Antenna with SMA Connector 4G (LTE) Bluetooth (BLE)
- Digi International XB2B-WFPT-001 WiFi Antenna with SMT Connector WiFi
- Molex 47950-0011 Patch WiFi Antenna with Micro-Coaxial RF Connector WiFi
- Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector WiFi
- Siretta DELTA14/SMAM/S/RP/11 Stubby WiFi Antenna with SMA RP Connector WiFi
- Siretta TANGO25/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector WiFi
