Schneider Electric Lexium Advanced Motor Starter, 480V, 1.3 kW, 3 Phase, IP50
- RS Stock No.:
- 820-1018
- Mfr. Part No.:
- BSH0703P11A1A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR10,187.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,187.14 |
*price indicative
- RS Stock No.:
- 820-1018
- Mfr. Part No.:
- BSH0703P11A1A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.3kW | |
| Product Type | Advanced Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 17A | |
| IP Rating | IP50 | |
| Mount Type | Flange | |
| Overall Length | 220mm | |
| Maximum Voltage | 480V | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.3kW | ||
Product Type Advanced Motor Starter | ||
Number of Phases 3 | ||
Current Rating 17A | ||
IP Rating IP50 | ||
Mount Type Flange | ||
Overall Length 220mm | ||
Maximum Voltage 480V | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series Lexium | ||
Non Compliant
BSH Servo Motors
BSH servo motors are compact and dynamic for use with Lexium05 servo drives. The SinCos hiperface encoders allow the drive to read the motor parameters directly when connected. A variety of motor winding options are available to provide different nominal speed ranges. The motor is fitted with 90 degree connectors which may be rotated through 300 degrees for ease of mounting. See the selection chart for matching motors to drives
Schneider Electric Lexium 05
The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)
Note
The height quoted includes the height from the motor base to the connector top
Related links
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens SIMATIC Motor Starter 480V 3 Phase, IP20
- Schneider Electric Lexium AC Motor 3 Phase 480V dc
- Schneider Electric Lexium AC Motor 3 Phase 480V dc, Flange Mounting
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Schneider Electric 480V 1.3 kW Servo Motor 3.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric ATS01 480V 3 Phase Motor Starter, IP20
