Lovato Electric 51ADX0 500V ac, 75 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 274-0561
- Mfr. Part No.:
- 51ADX0125B
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR28,748.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,748.90 |
*price indicative
- RS Stock No.:
- 274-0561
- Mfr. Part No.:
- 51ADX0125B
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 75kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 500V ac | |
| Overall Length | 372mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 157mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-2 | |
| Overall Depth | 250mm | |
| Series | 51ADX0 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 75kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Maximum Supply Voltage 500V ac | ||
Overall Length 372mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 157mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-2 | ||
Overall Depth 250mm | ||
Series 51ADX0 | ||
- COO (Country of Origin):
- IT
The Lovato soft starter with integrated bypass contactor, for used with asynchronous three phase type motor and has comes with natural cooling system. It has built in display and keypad with backlit LCD display.
Pollution degree 3
Dynamic braking
Related links
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter
