Schneider Electric Altistart Motor Starter, Soft Start, 440V, 3 Phase
- RS Stock No.:
- 248-3741
- Mfr. Part No.:
- ATS22C59Q
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR39,462.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39,462.88 |
*price indicative
- RS Stock No.:
- 248-3741
- Mfr. Part No.:
- ATS22C59Q
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 560A | |
| IP Rating | IP00 | |
| Maximum Voltage | 440V | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | Altistart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 560A | ||
IP Rating IP00 | ||
Maximum Voltage 440V | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series Altistart | ||
- COO (Country of Origin):
- CN
Schneider Electric ATS22C59Q
This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line or delta connection. It has a rating of 590A and 230V to 440V, a rated power up to 355kW (400V to 440V in supply line) and up to 500kW (440V in motor delta connection). It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
The Schneider Electric Altistart 22 series of soft starter use three phase asynchronous motor. It has a power rating between 160 to 355kW with supply voltage of 230 to 440 V. It start with torque control and used Modbus communication protocol with RJ45 connector.
IP degree of protection IP00
Ambient air temperature for operation -40 to 60 °C
Related links
- Schneider Electric Altistart 230V ac 3 Phase Soft Start, IP20
- Schneider Electric Altistart 22 Soft Starter 600V 3 Phase, IP20
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase, IP20
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase, IP20
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart 440V 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter, IP20
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter, IP20
