Siemens 3RA22 Load Feeder, Reversing Starter, 690V ac, 370 W, 3 Phase, IP20
- RS Stock No.:
- 216-6445
- Mfr. Part No.:
- 3RA2210-0KA15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,148.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,148.67 |
*price indicative
- RS Stock No.:
- 216-6445
- Mfr. Part No.:
- 3RA2210-0KA15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 370W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 1.1A | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC 60947-4-1, CSA, CE/IEC 60068-2-27, IEC 60529, UL, EAC | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | 3RA22 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Power Rating 370W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 1.1A | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC 60947-4-1, CSA, CE/IEC 60068-2-27, IEC 60529, UL, EAC | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series 3RA22 | ||
- COO (Country of Origin):
- DE
The Siemens DOL Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Attractive and Modular design
Related links
- Siemens 3RA22 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA22 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA22 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA22 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA2 Load Feeder 690V ac 3 Phase, IP20
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens 3RA2115 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 690V 3 Phase, IP20
