RS Better World

Siemens 3RW40 400V, 11 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

MYR2,645.85

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,645.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-6005
Mfr. Part No.:
3RW4026-2BB14
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

11kW

Number of Phases

3

Mount Type

DIN Rail

IP Rating

IP20

Maximum Supply Voltage

400V

Overall Length

150mm

Maximum Operating Temperature

60°C

Overall Width

45mm

Standards/Approvals

EAC

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

Series

3RW40

Overall Depth

150mm

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RW40 soft starters, appropriate for standard utilizations in 3-phase systems. The compact, low energy losses and ease of use are in all 3 of the plenty edges of using SIRIUS Basic. This soft starter is equipped with highest functionality. A built-in shunt contact system decrease power loss in operation, which averts overheating of the semi-conductor component of the starter. Thanks to the integrated motor overload protection according to IEC 60947-4-2, there is no need for an additional overload relay. In addition, you can limit the current during startup to a settable maximum value. With the integrated remote reset, you can quickly and easily clear faults from a remote location. It has Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).

Compact construction

Low heat dissipation

Easy Handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy