Siemens 3RA62 Load Feeder, Reversing Starter, 690V, 750 W, 3 Phase, IP20

Subtotal (1 unit)*

MYR5,231.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,231.55

*price indicative

RS Stock No.:
216-2814
Mfr. Part No.:
3RA6250-0BB30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

750W

Product Type

Load Feeder

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

1.25A

Mount Type

Screw and Snap-On

IP Rating

IP20

Number of Poles

3

Overall Length

170mm

Maximum Voltage

690V

Standards/Approvals

CCC Approved/IEC 60947-6-2, RCM Approved, IEC 81346-2, IEC 61508, IEC 61000-4-3, CE Approved, CSA Approved, IEC 61000-4-5, EAC Approved, IEC 61000-4-4, IEC 60529, IEC 61000-4-2, UL Approved

Overall Width

90mm

Hazardous Area Certification

No

Overall Depth

165mm

Series

3RA62

COO (Country of Origin):
DE
The Siemens SIRIUS 3RA6 series is a compact load feeder reversing starter which has 3 poles and operating frequency of 50 to 60 Hz. The type of electrical connection for main current circuit and connection for auxiliary circuit is through plug in without terminal. The devices combine the functions of circuit breaker, contactor and electronic overload relay and offer extremely high operational reliability. Due to compact design it saves space in the control cabinet and because of removable terminals replacement is easily possible. It is available as direct-on-line or reversing starters and with various setting ranges. It is designed for AC or DC operation.

Ambient temperature is -20 to +60 °C

Mounting type is screw and Snap-On mounting

Design of short-circuit protection is Electromagnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy